Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,863.840 |
| 5+ | $5,854.320 |
| 10+ | $5,844.800 |
| 25+ | $4,805.950 |
| 50+ | $4,371.120 |
| 10000+ | $4,186.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5,863.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No74CX2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39B9100
Product RangeCX Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max1.25N-m
Product RangeCX Series
Contact Current DC Max300mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
10A
Operating Force Max
1.25N-m
Contact Current DC Max
300mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
480V
Product Range
CX Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

