Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM0946
Product Range5000 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.880 |
| 5+ | $141.180 |
| 10+ | $134.370 |
| 25+ | $130.280 |
| 50+ | $127.400 |
| 100+ | $125.550 |
| 10000+ | $124.360 |
Price for:Each
Minimum: 1
Multiple: 1
$150.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76578-00000100-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM0946
Product Range5000 Series
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min8psi
Operating Pressure Max13psi
Contact ConfigurationSPST-NC
Switching Voltage Max12VDC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max3.5psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
-
Operating Pressure Min
8psi
Contact Configuration
SPST-NC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
3.5psi
Operating Temperature Max
250°F
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
13psi
Switching Voltage Max
12VDC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
