Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No77039-00000040-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18T0911
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $135.640 |
| 100+ | $129.320 |
Price for:Each
Minimum: 50
Multiple: 50
$6,782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No77039-00000040-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18T0911
Product Range5000 Series
Technical Datasheet
Operating Pressure Min4psi
Operating Pressure Max6psi
Contact ConfigurationSPDT
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
77039-00000040-01 is a 5000 series pressure switch with Metri-Pack terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids, and various terminations including a Metri-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size, and enhanced set point integrity.
- Dual circuit (one circuit adjustable), mates with Packard P/N 12034147)
- 4-6PSI contact setting
- Direct action blade contact type
- Silver alloy, gold plated contacts, plated steel base, glass reinforced polyester cover
- SPST-N.O.circuitry
- Temperature range from -40°F to + 250°F
- 1/8 -27 NPT male thread connector
Technical Specifications
Operating Pressure Min
4psi
Contact Configuration
SPDT
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Max
6psi
Product Range
5000 Series
Technical Docs (1)
Alternatives for 77039-00000040-01
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
