Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAL111DR,1A,2U,6A,15ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52W8645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,722.070 |
| 5+ | $3,647.630 |
| 10+ | $3,573.190 |
| 25+ | $3,498.740 |
| 50+ | $3,424.300 |
| 10000+ | $3,349.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3,722.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAL111DR,1A,2U,6A,15ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52W8645
Technical Datasheet
Load Capacity5000lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
5000lb
Cell Output mV / V
3
Operating Temperature Max
121°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
