Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML21MBE2ADCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.85C5631
Product RangeAML21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 100+ | $232.190 |
Price for:Each
Minimum: 100
Multiple: 100
$23,219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21MBE2ADCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.85C5631
Product RangeAML21 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML21 Series
Contact ConfigurationDPDT
Switch OperationOn-Off
Contact Current Max3A
Pushbutton Actuator StyleRectangular
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)19.1mm x 29mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML21MBE2AD is a 2-pole electronic control rectangular Pushbutton Switch with 28V incandescent lamp and black bezel. It has solder or quick connect terminals with silver contacts.
- UL recognized
- CSA certified
- Lamp circuit independent of switch circuit
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (07-Jul-2017)
Product Range
AML21 Series
Switch Operation
On-Off
Pushbutton Actuator Style
Rectangular
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Illumination Color
Red
Panel Cutout (H x W)
19.1mm x 29mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
