Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML32FBB4ADCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23F4426
Product RangeAML32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 50+ | $207.910 |
Price for:Each
Minimum: 50
Multiple: 50
$10,395.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML32FBB4ADCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23F4426
Product RangeAML32 Series
Technical Datasheet
Product RangeAML32 Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorRed
Panel Cutout (H x W)19.1mm x 29mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML32 series solid state DPST rectangular Pushbutton Switch with standard bezel.
- Snap-in panel mount
- UL recognized
- CSA certified
- Lamp circuit independent of switch circuit
- Metric design for world wide acceptance
- Buttons can be custom legend
- Momentary action
Applications
Industrial
Technical Specifications
Product Range
AML32 Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 29mm
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
