Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoBAF12RQ9RHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04M8338
Product RangeBAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $771.760 |
| 25+ | $658.410 |
| 50+ | $628.760 |
Price for:Each
Minimum: 10
Multiple: 10
$7,717.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBAF12RQ9RHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04M8338
Product RangeBAF Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max11.1N
Product RangeBAF Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BAF12RQ9RH is a 1NO/1NC SPDT snap-action medium-duty Limit Switch with top roller plunger actuator. The elastomer boot on sealed actuator versions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated right when looking at the nameplate. The high capacity enclosed switch is suitable for special machinery, conveyors, overhead cranes and hoist.
- Cast aluminium housing with 3-hole mounting
- Cover seal and captive cover screws
- Grounding screw
Applications
Agriculture, Industrial
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
20A
Operating Force Max
11.1N
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
BAF Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
