| Quantity | Price |
|---|---|
| 25+ | $389.010 |
| 50+ | $365.570 |
| 100+ | $344.490 |
Product Information
Product Overview
The BZE6RQ2X2 is a 1NO/1NC SPDT maintained medium-duty Limit Switch with top roller arm actuator, steel roller lever and manual reset. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with #6 screws. It is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The general purpose (actuators without boot seals) E6 series switch is ideal for applications where there will not be exposure to liquid or dust environments. It is suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoist.
- Side mount enclosure
- Standard internal basic switch construction
- Standard (single-break) contact
- Small footprint with easy access to wiring terminals
- 0.5"-14NPT Conduit
Applications
Commercial, Industrial, Logistics, Agriculture
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Top Roller Arm
15A
12ozf
500mA
No SVHC (07-Jul-2017)
SPDT
480V
E6 Series
250V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

