Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNE151Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K8082
Product RangeCSN Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.720 |
| 5+ | $171.910 |
| 10+ | $160.590 |
| 25+ | $149.290 |
| 50+ | $140.990 |
| 100+ | $134.210 |
Price for:Each
Minimum: 1
Multiple: 1
$184.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNE151Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K8082
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 15VDC
Supply Voltage Range± 15VDC
Measured CurrentAC / DC / Impulse
Accuracy0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-5A to 5A, 36A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCSN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage Range
± 15VDC
Accuracy
0.5%
Primary Current
-5A to 5A, 36A
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
± 15VDC
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
0°C
Product Range
CSN Series
Technical Docs (3)
Alternatives for CSNE151
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
