Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNS300M-002SCopy
Newark Part No.17T4812
Product RangeCSn Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $204.150 |
| 100+ | $194.170 |
Price for:Each
Minimum: 50
Multiple: 50
$10,207.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNS300M-002SCopy
Newark Part No.17T4812
Product RangeCSn Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 12V DC to ± 18V DC
Measured CurrentAC / DC / Impulse
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-320A to 320A, -600A to 600A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSn Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSn Series
Supply Voltage Range
± 12V DC to ± 18V DC
Accuracy
± 0.5%
Primary Current
-320A to 320A, -600A to 600A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
