Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNS300M-500Copy
Newark Part No.71J3568
Product RangeCSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $302.340 |
| 100+ | $287.550 |
Price for:Each
Minimum: 50
Multiple: 50
$15,117.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNS300M-500Copy
Newark Part No.71J3568
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 12VDC to ± 18VDC
Measured CurrentAC / DC / Impulse
Accuracy0.5%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current300A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
± 12VDC to ± 18VDC
Accuracy
0.5%
Primary Current
300A
Operating Temperature Min
-40°C
Product Range
CSN Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
