Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $824.730 |
| 10+ | $799.490 |
| 25+ | $774.230 |
| 50+ | $736.370 |
Price for:Each
Minimum: 5
Multiple: 1
$4,123.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFF6-10-AC-QD05Copy
Newark Part No.61M3576
Product RangeFF Series
Technical Datasheet
Limit Switch ActuatorNon Contact Switch
Contact ConfigurationSPST-NC
Contact Current AC Max2A
Contact Voltage AC Max230V
Operating Force Max-
Product RangeFF Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Non Contact Switch
Contact Current AC Max
2A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST-NC
Contact Voltage AC Max
230V
Product Range
FF Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

