| Quantity | Price |
|---|---|
| 5+ | $494.250 |
| 10+ | $432.460 |
| 25+ | $423.810 |
| 50+ | $416.940 |
Product Information
Product Overview
The GKBA16L6 is a key-operated Safety Interlock Switch with 3NC/1NO slow action contact configuration. It features 0.5 to 14 NPT conduit, silver contact, front and top head position operating with straight key style. The Micro Switch™ GK series switches are key-operated safety interlock rugged metal switches which monitor the positions of gates, guards or doors. The key is attached to the moving portion of the gate, guard or door. When the gate is closed, the key is inserted into the GK switch indicating a safe position (gate closed) and the machine process can start. The positive opening normally closed contacts are held closed when the key is inserted into the GK switch. Opening the gate, removes the key from the switch. This action opens the normally closed contacts of the switch and interrupts the machine's control circuit. GK Series switches are designed with dual-entry positions for the key.
- Electrostatic epoxy coated die-cast zinc housing with the EN50041 30x60mm mounting
- Positive opening operation of normally closed contacts to EN/IEC 60947-5-1-3 specification
- Normally open (NO) contacts to indicate key has been removed
- Unique friction feature design for key retention
- Dual entry head design (side or top entry) for key up to eight different key entry positions
- Optional 1 or 2 integral LEDs in cover of switch for monitoring switch signal and/or output status
- Different conduit options for global applications
- Switch body environmentally sealed to IP67 and NEMA 1, 4, 12 and 13
- Designed and agency evaluated for safety functions up to and including a SIL3 level
- -25 to 85°C Operating temperature range
Applications
Industrial, Safety
Technical Specifications
GK Series
Screw
6A
250V
No SVHC (07-Jul-2017)
4PST-3NC, SPST-NO
600V
-
2.8A
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

