Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGKMD09Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67X6147
Product RangeGKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $571.420 |
| 5+ | $558.870 |
| 10+ | $546.320 |
| 25+ | $535.400 |
| 50+ | $524.460 |
| 10000+ | $513.540 |
Price for:Each
Minimum: 1
Multiple: 1
$571.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKMD09Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67X6147
Product RangeGKM Series
Technical Datasheet
Product RangeGKM Series
Contact ConfigurationSPST-NC, SPST-NO
Switch TerminalsConnector
Contact Voltage AC Max50V
Contact Current AC Max100mA
IP RatingIP66, IP67
Contact Voltage DC Max50V
Contact Current DC Max100mA
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
GKM Series
Switch Terminals
Connector
Contact Current AC Max
100mA
Contact Voltage DC Max
50V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
50V
IP Rating
IP66, IP67
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
