
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $276.560 |
| 10+ | $270.330 |
| 25+ | $244.170 |
| 50+ | $226.730 |
| 100+ | $215.510 |
Product Information
Product Overview
The GLCB01E7B is a 1-pole miniature Global Limit Switch with wobble coil spring actuator. It is designed to provide a complete range of globally approved products. These rugged and reliable limit switches are suitable for industrial applications, off-road equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The direct-opening, normally closed contacts are designed for safety-related applications. The compact housing size makes them often ideal for mounting where space is at a premium. The extensive product range offers the user a choice of plastic, metal and 3-conduit metal housing, which are all mounting compatible to EN50047. A wide range of actuator and switch options makes it easy for the user to customize a switch to the particular application.
- 1NC-1NO SPDT Snap action
- International conduit sizes
- Direct PLC interface compatible (2-circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
Applications
Industrial
Technical Specifications
Wobble Coil Spring
10A
1.3N
10A
No SVHC (07-Jul-2017)
-
300V
GLC Series
250V
Technical Docs (3)
Alternatives for GLCB01E7B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
