
| Quantity | Price |
|---|---|
| 10+ | $161.800 |
| 20+ | $160.480 |
| 50+ | $159.150 |
Product Information
Product Overview
The GLDA01A2A is a single-pole double-throw (SPDT) Limit Switch with an adjustable roller side rotary plastic actuator and 1NC 1NO snap action contacts. This MICRO SWITCH™ global limit switch comes with a plastic housing and supports 0.5-inch - 14NPT conduit termination. This GLS miniature limit switch is designed to provide a complete range of globally approved products. This rugged and reliable limit switch is suitable for industrial applications, off-road equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing size makes it often ideal for mounting where space is at a premium. The extensive product range offers the mounting compatible to EN50047 standard.
- Designed to IEC standard for world-wide applications
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
Applications
Industrial, Automotive
Technical Specifications
Side Rotary
10A
2N
10A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
600V
GLD Series
250V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
