Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGSAA20CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38B6934
Product RangeGSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $435.930 |
Price for:Each
Minimum: 5
Multiple: 5
$2,179.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGSAA20CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38B6934
Product RangeGSA Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration4PST-2NO, DPST-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max9.7N
Product RangeGSA Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
9.7N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
4PST-2NO, DPST-NC
Contact Voltage AC Max
600V
Product Range
GSA Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
