
| Quantity | Price |
|---|---|
| 50+ | $228.690 |
| 100+ | $209.240 |
Product Information
Product Overview
The HIH-4602-C is a Relative Humidity Sensor combine both relative humidity and temperature sensing. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. The temperature sensor is thermally connected with the RH sensor making the device often ideal for measuring dew point and other absolute moisture terms. The HIH-4602-C contains an integral precision RTD. Factory calibration data supplied with each sensor allows individually matched downstream electronics and ±3.5%RH total accuracy.
- Near linear voltage output vs. %RH
- Laser trimmed interchangeability
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Built-in static protection
- Often ideal for dew point and absolute moisture measurements
Applications
Sensing & Instrumentation, Industrial, HVAC
Technical Specifications
3.5%
0% to 100% Relative Humidity
3.5%
TO-205AA
TO-205AA
6Pins
Through Hole
85°C
-
No SVHC (07-Jul-2017)
Relative
5.8V
4VDC
5.8VDC
50s
-
-40°C
HIH-4602 Series
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
