Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLSXR4L1CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.39B131
Product RangeLSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,409.720 |
| 5+ | $1,395.170 |
| 10+ | $1,325.720 |
| 25+ | $1,124.960 |
| 50+ | $1,004.430 |
| 10000+ | $919.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,409.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSXR4L1CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.39B131
Product RangeLSX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.19N-m
Product RangeLSX Series
Contact Current DC Max800mA
Contact Voltage DC Max120V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.19N-m
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
LSX Series
Contact Voltage DC Max
120V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
