Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMLH050PGP06ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62M4933
Product RangeMLH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $457.300 |
Price for:Each
Minimum: 25
Multiple: 25
$11,432.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH050PGP06ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62M4933
Product RangeMLH Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max50psi
Pressure Port Size1/4"-27
Transducer Connection / TerminationWire Leaded
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMLH Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-
Pressure Port Size
1/4"-27
Supply Voltage Min
4.75VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MLH Series
Pressure Port Type
NPT
Operating Pressure Max
50psi
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
