Print Page
103 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $145.770 |
| 5+ | $141.960 |
| 10+ | $138.170 |
| 25+ | $132.290 |
| 50+ | $128.230 |
Price for:Each
Minimum: 1
Multiple: 1
$145.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMS24660-23DCopy
Newark Part No.48J6070
Product RangeTL Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MS24660-23D is a four-pole double-throw MICRO SWITCH™ military-grade Toggle Switch with screw termination, 2-position action, bushing 15/32-inch mounting and locking lever type. MICRO SWITCH™ TL series toggle switch have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.
- Environment-proof sealing
- Step-design case provides added space between terminals to help prevent shorting
- Completely sealed switching chamber
- -85 to 160°F Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Building Automation, Test & Measurement, Agriculture, Automation & Process Control, Medical
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
4PDT
Product Range
TL Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

