Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoNGCPB10AX32C
Newark Part No.71Y6153
Product RangeMicro Switch NGC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
25+ | $191.020 |
50+ | $182.470 |
100+ | $175.480 |
Price for:Each
Minimum: 30
Multiple: 30
$5,730.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNGCPB10AX32C
Newark Part No.71Y6153
Product RangeMicro Switch NGC Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max17N-cm
Product RangeMicro Switch NGC Series
Contact Current DC Max10mA
Contact Voltage DC Max30mV
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
-
Operating Force Max
17N-cm
Contact Current DC Max
10mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
Micro Switch NGC Series
Contact Voltage DC Max
30mV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate