Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoRTY360LVEAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17X0389
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $145.700 |
| 100+ | $138.590 |
Price for:Each
Minimum: 50
Multiple: 50
$7,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY360LVEAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17X0389
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsConnector
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle360°
Output ConfigurationRatiometric
Output Voltage Min500mV
Linearity± 1%
Switching Speed4ms
Supply Voltage5VDC
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Output Configuration
Ratiometric
Linearity
± 1%
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage DC Min
4.5V
Sensor Terminals
Connector
Contact Type
Non-Contact
Electrical Angle
360°
Output Voltage Min
500mV
Switching Speed
4ms
Supply Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
