Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSL1-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45Y7710
Product RangeSL1 Series
Your Part Number
8 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $605.280 |
| 5+ | $565.290 |
| 10+ | $533.290 |
| 25+ | $498.620 |
| 50+ | $471.960 |
| 100+ | $447.960 |
Price for:Each
Minimum: 1
Multiple: 1
$605.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45Y7710
Product RangeSL1 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT-1NC / 1NO
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max1200gf
Product RangeSL1 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
5A
Operating Force Max
1200gf
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NC / 1NO
Contact Voltage AC Max
250V
Product Range
SL1 Series
Contact Voltage DC Max
-
Technical Docs (2)
Alternatives for SL1-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
