Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSL1-AKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14P7193
Product RangeSL1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $553.450 |
Price for:Each
Minimum: 5
Multiple: 5
$2,767.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-AKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14P7193
Product RangeSL1 Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max100mA
Contact Voltage AC Max125V
Operating Force Max11.8N
Product RangeSL1 Series
Contact Current DC Max100mA
Contact Voltage DC Max30V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
100mA
Operating Force Max
11.8N
Contact Current DC Max
100mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
125V
Product Range
SL1 Series
Contact Voltage DC Max
30V
Technical Docs (1)
Alternatives for SL1-AK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
