Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPMB-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH8443
Product RangeSNG-Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20+ | $177.300 |
| 25+ | $141.840 |
| 100+ | $132.960 |
| 250+ | $124.110 |
Price for:Each
Minimum: 20
Multiple: 1
$3,546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPMB-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH8443
Product RangeSNG-Q Series
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max26V
Sensor TerminalsCable
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max1kohm
Housing Diameter14.95mm
Surface Speed-
Product RangeSNG-Q Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Honeywell’s SNG-Q Series Quadrature Speed and Direction Sensors are designed to provide both speed and direction information. Speed information is provided from digital square wave outputs; direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, target direction is determined by output lead/lag phase shifting.
- IP69K
- EMC radiated immunity protection
- O-ring seal and wide operating temperature range improve equipment uptime and minimises service costs
- Provide resistance to high electrical noise and moisture intrusion
- Electrical noise immunity
Technical Specifications
Supply Voltage Min
4.5V
Sensor Terminals
Cable
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
1kohm
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
26V
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
14.95mm
Product Range
SNG-Q Series
Technical Docs (2)
Alternatives for SNG-QPMB-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
