Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSPT4V1000PS5W02Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78H1512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $667.770 |
Price for:Each
Minimum: 25
Multiple: 25
$16,694.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPT4V1000PS5W02Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.78H1512
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeSealed Gauge
Operating Pressure Max1000psi
Voltage Rating24V
Pressure Port Size1/4"-18
Port StyleNPT
Supply Current5mA
Transducer Connection / TerminationCable
Supply Voltage Min12.5VDC
Supply Voltage Max24VDC
Media TypeCorrosive Liquid, Gas
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Sealed Gauge
Voltage Rating
24V
Port Style
NPT
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT
Operating Pressure Min
0psi
Operating Pressure Max
1000psi
Pressure Port Size
1/4"-18
Supply Current
5mA
Supply Voltage Min
12.5VDC
Media Type
Corrosive Liquid, Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
