Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS361CTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel28X3937
Cut Tape69R4888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.919 | $8,271.00 |
| Total Price | $8,271.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.919 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $1.170 |
| 27000+ | $1.100 |
| 45000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS361CTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel28X3937
Cut Tape69R4888
Technical Datasheet
Hall Effect TypeBipolar
Output Current20mA
Sensor Case / PackageSOT-23
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SS361CT is a high sensitivity Latching Hall Effect Sensor, operated by the magnetic field from a permanent magnet or an electromagnet. The device is designed to respond to alternating North and South poles. The device is turned on by a North Pole. The product offers reverse polarity protection and deliver enhanced sensitivity of only 50G typical, at 25°C (77°F), 80G max at -40 to 85°C (-40 to 185°F) and 95G over the full temperature range, allowing the use of smaller, potentially lower-cost magnets or wider air gaps.
- Enhanced sensitivity
- Latching magnetics respond to North Pole
- Built-in reverse voltage capability enhances the protection of the sensor and the circuits
Applications
Sensing & Instrumentation, Motor Drive & Control, Robotics, Test & Measurement
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Max
24V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
