Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS361RTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11R0676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$10,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS361RTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11R0676
Technical Datasheet
Hall Effect TypeBipolar
Output Current20mA
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SS361RT is a versatile Digital Hall Effect Sensor, operated by the magnetic field from a permanent magnet or an electromagnet and designed to respond to North. This latching digital hall effect sensor ICs have enhanced sensitivity of only 50G typical, at 25°C (77°F) that often allows for the use of less expensive magnets or wider air gaps. They offer a robust IC design with reverse polarity protection and 150°C (302°F) capability.
- Latching magnetics
- Enhanced sensitivity
- Built-in reverse voltage capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Robotics, Test & Measurement
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Output Current
20mA
Sensor Case Style
SOT-23
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
