Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS41FCopy
Newark Part No.62M5292
Product RangeSS41 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.190 |
Price for:Each
Minimum: 5000
Multiple: 1000
$15,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS41FCopy
Newark Part No.62M5292
Product RangeSS41 Series
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageTO-92
Output Current20mA
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS41 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Bipolar
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
24VDC
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
Product Range
SS41 Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
