Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS94A2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50F5182
Product RangeSS94 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $31.980 |
| 500+ | $31.340 |
| 750+ | $30.710 |
| 1250+ | $30.070 |
| 2500+ | $29.430 |
| 6250+ | $28.790 |
| 12500+ | $28.150 |
Price for:Each
Minimum: 250
Multiple: 250
$7,995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS94A2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50F5182
Product RangeSS94 Series
Technical Datasheet
Hall Effect TypeLinear
Output Current1mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Case StyleSIP
Supply Voltage Min6.6VDC
Supply Voltage Max12.6VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSS94 Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SS94A2 is a Hall-effect Integrated Circuit Chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over-temperature which results in consistent sensitivity from one device to the next. Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations.
- Single current sinking or current sourcing linear output
- Improved temperature stability
- Standard mounting centre
Applications
Industrial, Sensing & Instrumentation, Robotics, Test & Measurement, Security
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Max
12.6VDC
Operating Temperature Max
125°C
Qualification
-
MSL
-
Output Current
1mA
No. of Pins
3Pins
Supply Voltage Min
6.6VDC
Operating Temperature Min
-40°C
Product Range
SS94 Series
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
