Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-A-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62M5331
Product RangeMicro Switch SZL-WL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 20+ | $518.710 |
| 25+ | $508.330 |
| 50+ | $497.970 |
| 100+ | $488.910 |
Price for:Each
Minimum: 20
Multiple: 20
$10,374.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-A-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62M5331
Product RangeMicro Switch SZL-WL Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max0.51N-m
Product RangeMicro Switch SZL-WL Series
Contact Current DC Max6A
Contact Voltage DC Max24V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.51N-m
Contact Current DC Max
6A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
300V
Product Range
Micro Switch SZL-WL Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
