Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L-2436Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.93F6660
Product RangeV3L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5+ | $52.280 |
| 10+ | $50.400 |
| 25+ | $49.390 |
| 50+ | $48.380 |
| 100+ | $47.370 |
Price for:Each
Minimum: 5
Multiple: 5
$261.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L-2436Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.93F6660
Product RangeV3L Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom250V
Product RangeV3L Series
Contact Voltage AC Nom277V
Operating Force Max7gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V3L-2436 is a single-pole double-throw Micro Switch with flat lever actuator style, standard type, 7gf maximum operating force and quick connect, solder terminal.
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V3L Series
Operating Force Max
7gf
Microswitch Actuator
Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
