Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $16.170 |
| 400+ | $15.370 |
Price for:Each
Minimum: 200
Multiple: 200
$3,234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-1V29E9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39B2867
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max21A
Contact Voltage DC Nom-
Product RangeV7 Series
Contact Voltage AC Nom277V
Operating Force Max175gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V7 series MICRO SWITCH™ miniature Basic Switch designed for long term-reliability in a rugged switch packaged with a thermoplastic housing. It is used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs. It can also be used in appliances, timing devices, manually operated devices, office equipment, valves, vending machines, gaming equipment and pressure switches.
- Actuator on time
- Reliable performance in harsh conditions
- Best suited for higher cost-of-failure applications
- Designed for 100K operations at a full load or 10M for mechanical life
- Current rating ranges from 0.1 A to 25 A
- UL/CSA approvals
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
21A
Product Range
V7 Series
Operating Force Max
175gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

