Print Page
66 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.710 |
| 5+ | $12.080 |
| 10+ | $11.770 |
| 25+ | $10.500 |
| 50+ | $9.660 |
| 100+ | $9.280 |
| 10000+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-3S17E9-022Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.39B2963
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeV7 Series
Contact Voltage AC Nom125V
Operating Force Max50gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
V7 Series
Operating Force Max
50gf
Microswitch Actuator
Short Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

