Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part NoDLA-30-DCA-200-100MVCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84K7378
Product RangeDLA-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.200 |
Price for:Each
Minimum: 1
Multiple: 1
$221.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part NoDLA-30-DCA-200-100MVCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84K7378
Product RangeDLA-30 Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 200A
Digit Height14.224mm
Panel Cutout Height21.59mm
Panel Cutout Width53.34mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDLA-30 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 200A
Panel Cutout Height
21.59mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DLA-30 Series
Meter Function
DC Current
Digit Height
14.224mm
Panel Cutout Width
53.34mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
