Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073041282Copy
Newark Part No.31C1065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.570 |
| 5+ | $73.800 |
| 10+ | $67.790 |
| 25+ | $62.500 |
| 50+ | $58.970 |
Price for:Each
Minimum: 1
Multiple: 1
$81.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No073041282Copy
Newark Part No.31C1065
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialSteel
Sleeving Colour-
Internal Diameter3.17cm
Length - Metric469.9mm
Length - Imperial18.5"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
469.9mm
Product Range
-
Sleeving Material
Steel
Internal Diameter
3.17cm
Length - Imperial
18.5"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
