Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No07310004Copy
Newark Part No.66F5594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.500 |
| 5+ | $110.840 |
| 10+ | $101.820 |
| 25+ | $93.870 |
| 50+ | $88.560 |
Price for:Each
Minimum: 1
Multiple: 1
$122.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No07310004Copy
Newark Part No.66F5594
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialSteel
Sleeving Colour-
Internal Diameter2.16cm
Length - Metric165.1mm
Length - Imperial6.5"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
165.1mm
Product Range
-
Sleeving Material
Steel
Internal Diameter
2.16cm
Length - Imperial
6.5"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
