Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No1203GYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47W9411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.930 |
| 50+ | $15.440 |
| 100+ | $15.120 |
| 250+ | $14.820 |
| 500+ | $14.510 |
Price for:Each
Minimum: 10
Multiple: 10
$159.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No1203GYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47W9411
Technical Datasheet
Switch OperationOn-Off
Contact Configuration3PST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-
Contact Configuration
3PST
Product Range
-
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
