Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoDRUBGFI15CB5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73C7844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $225.270 |
| 25+ | $208.230 |
| 50+ | $194.830 |
Price for:Each
Minimum: 10
Multiple: 1
$2,252.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoDRUBGFI15CB5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73C7844
Technical Datasheet
Connector Type-
Current Rating15A
Connector ColourGrey
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The DRUBGFI15CB5 is a DIN Rail Utility Box with GFCI duplex receptacle provides utility power to any control cabinet. It features optional auxiliary contacts for feed-through capability and it is made up of polyvinyl chloride (PVC).
Applications
Industrial, Power Management
Technical Specifications
Connector Type
-
Connector Colour
Grey
Voltage Rating VAC
125V
SVHC
Lead (23-Jan-2024)
Current Rating
15A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
