Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | FT302WCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B278 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3+ | $304.640 |
| 6+ | $298.550 |
| 12+ | $292.460 |
| 27+ | $286.360 |
| 51+ | $280.270 |
Price for:Each
Minimum: 3
Multiple: 1
$913.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | FT302WCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 35B278 |
| Technical Datasheet | |
| No. of Gangs | 1 |
| Internal Depth | - |
| Electrical Box Material | Aluminium |
| Electrical Box Mounting | Dry Lining / Wall |
| For Use With | Hubbell 20 & 30A Watertight Devices |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| No. of Gangs | 1 |
|---|---|
| Electrical Box Material | Aluminium |
| For Use With | Hubbell 20 & 30A Watertight Devices |
| SVHC | No SVHC (17-Jan-2023) |
| Internal Depth | - |
|---|---|
| Electrical Box Mounting | Dry Lining / Wall |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
