Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFP20MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4734
Product RangeCircuit Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $727.800 |
| 2+ | $713.250 |
| 5+ | $698.700 |
Price for:Each
Minimum: 1
Multiple: 1
$727.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFP20MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C4734
Product RangeCircuit Guard Series
Technical Datasheet
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-20
GFCI Receptacle TypeNEMA 5-20
Current Rating20A
Voltage Rating120VAC
Cord Length - Imperial6ft
Cord Length - Metric1.83m
Product RangeCircuit Guard Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-20
Voltage Rating
120VAC
Cord Length - Metric
1.83m
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
GFCI Plug Type
NEMA 5-20
Current Rating
20A
Cord Length - Imperial
6ft
Product Range
Circuit Guard Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
