Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL15W47Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F5636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.010 |
| 5+ | $75.470 |
| 25+ | $68.180 |
Price for:Each
Minimum: 1
Multiple: 1
$80.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL15W47Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50F5636
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialPVC (Polyvinylchloride) Body
Voltage Rating VAC125V
Product Range-
SVHCMelamine
Product Overview
The HBL15W47 is an Elastogrip® High-visibility Connector with pre-tensioned bypass female contacts for abuse resistance and reliability. This yellow straight blade connector features closure plug seals connector body when disconnected from plug, integral weatherproofing shroud seals connection between plug and connector. Nylon compression nut keeps water and dust from getting into the body around the cord.
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Melamine
Current Rating
15A
Connector Body Material
PVC (Polyvinylchloride) Body
Product Range
-
Technical Docs (2)
Alternatives for HBL15W47
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
