Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL20403Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35B475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $492.860 |
| 5+ | $446.440 |
| 10+ | $408.870 |
| 25+ | $377.930 |
| 50+ | $353.620 |
Price for:Each
Minimum: 1
Multiple: 1
$492.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL20403Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35B475
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack
Connector Body MaterialThermoplastic Body
Voltage Rating VAC600V
Product Range-
SVHCLead
Product Overview
The HBL20403 is a 3-pole Hubbellock® Receptacle with arcing when mating or un-mating devices under load. Spring loaded safety shutter automatically ejects the plug eliminating contact teasing. The box terminals in conjunction with screws with pressure pads provide maximum termination strength and dependability. This 4-wire mains receptacle has thermoset housing and shutter, zinc-plated steel bridge and terminal screws with bronze contacts. The thermoset moulded housing provides maximum heat resistance.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric voltage
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
600V
SVHC
Lead
Current Rating
30A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
