Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2611SWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F1627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $331.670 |
| 5+ | $300.440 |
| 10+ | $275.150 |
| 25+ | $254.330 |
| 50+ | $237.970 |
Price for:Each
Minimum: 1
Multiple: 1
$331.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2611SWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F1627
Technical Datasheet
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Voltage Rating VAC125V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The HBL2611SW is a 2-pole Insulgrip® Power Entry Plug with watertight seals protects connections from wash down in food processing. Chemical resistant thermoplastic construction withstands harsh environments found in wastewater treatment plants. This 3-wire watertight safety-shroud® Twist-Lock® plug features maximum reliability and durability keeps mission critical support systems up and running in military applications.
- Recessed blades provide protection against bending and breaking
- Maintains UL Type 4X watertight seal when in use and when disconnected
- Neoprene sealing gland and thermoplastic guard assure sealing when fully connected
Applications
Industrial, Defence, Military & Aerospace, Power Management
Technical Specifications
Current Rating
30A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Product Range
-
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
