
| Quantity | Price |
|---|---|
| 1+ | $337.870 |
| 5+ | $306.050 |
| 10+ | $280.300 |
| 25+ | $259.090 |
| 50+ | $242.420 |
Product Information
Product Overview
The HBL2613SW is a Twist-Lock® 2-pole 3-wire 30A/125VAC Insulgrip® Grounding Connector with brass contacts and PBT housing. This connector features UL type 4X environmental seal protects connection while in use. One-piece engineered thermoplastic housing is impact-resistant for heavy-duty industrial environments. Closure cap for environmental seal when device is not in use. Superior cord grip design protects terminations from excess strain. It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.
- Type 4, 4X, 12, IP66 moisture resistance
- V0 per UL94 or CSA 22.2 No.0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Contents
Insulgrip® Grounding connector, Closure cap.
Technical Specifications
Power Entry
Black, White
125V
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
30A
PBT (Polybutylene Terephthalate) Body
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
