Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2620STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AJ8972
Product RangeTwist-Lock Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $75.680 |
| 10+ | $67.530 |
| 25+ | $60.430 |
| 100+ | $55.700 |
Price for:Each
Minimum: 1
Multiple: 1
$75.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2620STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AJ8972
Product RangeTwist-Lock Series
Technical Datasheet
Connector TypeNEMA L6-30R
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
NEMA L6-30R
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
