Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2733SWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2384
Product RangeTwist-Lock Watertight Safety-Shroud
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $386.840 |
| 5+ | $349.840 |
| 10+ | $321.250 |
| 25+ | $297.700 |
| 50+ | $280.880 |
Price for:Each
Minimum: 1
Multiple: 1
$386.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2733SWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2384
Product RangeTwist-Lock Watertight Safety-Shroud
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Voltage Rating VAC480V
Product RangeTwist-Lock Watertight Safety-Shroud
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The HBL2733SW is a 3-pole Insulgrip® Power Entry Connector with watertight seals protects connections from wash down in food processing. Chemical resistant thermoplastic construction withstands harsh environments found in wastewater treatment plants. This 4-wire watertight safety-shroud® Twist-Lock® connector features maximum reliability and durability keeps mission critical support systems up and running in military applications.
- Maintains UL type 4X watertight seal when in use and when disconnected
- Recessed blades provide protection against bending and breaking
- Neoprene sealing gland and thermoplastic guard assure sealing when fully connected
- Catalogue number and colour-coded voltage are visible when in use for quick, easy identification
Applications
Industrial, Defence, Military & Aerospace, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
480V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Current Rating
30A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Product Range
Twist-Lock Watertight Safety-Shroud
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
