Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2735STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK0358
Product RangeTwist-Lock Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $86.180 |
| 5+ | $77.100 |
| 10+ | $71.470 |
| 25+ | $66.590 |
| 50+ | $61.050 |
| 100+ | $56.350 |
Price for:Each
Minimum: 1
Multiple: 1
$86.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2735STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK0358
Product RangeTwist-Lock Series
Technical Datasheet
Connector TypeNEMA L16-30P
Current Rating30A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product RangeTwist-Lock Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
NEMA L16-30P
Connector Colour
White
Voltage Rating VAC
480V
SVHC
No SVHC (17-Jan-2023)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
