Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2735SWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91F2385
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.040 |
| 5+ | $352.050 |
| 10+ | $337.960 |
Price for:Each
Minimum: 1
Multiple: 1
$384.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2735SWCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91F2385
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourGrey
Connector Body MaterialThermoplastic Body
Voltage Rating VAC480V
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The HBL2735SW is a Twist-Lock® 3-pole 4-wire NEMA L16-30P grounding watertight Safety-Shroud® Flanged Inlet with brass blades, gray PBT housing and flange. The flanged inlet features one-piece, engineered thermoplastic housing is impact-resistant for heavy-duty industrial environments and alignment arrows, lock and unlock symbols provide a visual indication that devices are properly connected. It accepts #16 to #8AWG solid or stranded copper wire only and terminals identified in accordance with UL 498.
- Closure cap is included for environmental seal when device is not in use
- Clear polycarbonate terminal retainer
- UL type 4X environmental seal protects connection while in use
- Type 4/4X/12, IP66 suitability moisture resistance
- 2000V Minimum dielectric voltage withstand
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Grey
Voltage Rating VAC
480V
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Current Rating
30A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
